
Rectangular power connector featuring 2 contacts with male gender and solder terminal. This free-hanging, cable-mount plug offers a 14A current rating and operates at 250V. Constructed with a natural housing color and a straight orientation, it boasts a pitch of 6.3mm and a flammability rating of UL94 V-2. Approvals include UL and CSA, with RoHS compliance confirmed.
Molex 03-09-2022 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 0309 |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 14A |
| Depth | 25.4mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 9mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Current Rating | 14A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 6.3mm |
| Primary Type | POWER |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1545 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-09-2022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.