
3-position, 1-row rectangular power connector with male contacts and solder termination. Rated for 14A and 250V operating supply voltage, this free-hanging, cable-mount plug features a straight orientation and a 5.03mm pitch. Constructed with a natural housing color and a UL94 V-2 flammability rating, it operates within a temperature range of -40°C to 105°C. This lead-free and RoHS-compliant component is UL and CSA approved.
Molex 03-09-2032 technical specifications.
| Approvals | UL, CSA |
| Color | Natural |
| Contact Type | Male or Female |
| Current Rating | 14A |
| Depth | 25.65mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 8.6mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Current Rating | 14A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Pitch | 5.03mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1396 |
| Termination | Crimp |
| Weight | 0.060671oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-09-2032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
