Molex 03-09-2037 technical specifications.
| Contact Type | Pin, Socket |
| Flammability Rating | UL94 V-2 |
| Mount | Socket |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 3000 |
| Pitch | 5.03mm |
| RoHS Compliant | Yes |
| Series | 1396 |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-09-2037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.