
Four-position, single-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a 5.03mm pitch. This male plug features straight orientation and panel mount capability with a snap-in design. Rated for 11A current and 250V operating supply voltage, it operates within a temperature range of -40°C to 105°C. Constructed from natural colored Nylon, it is UL94 V-2 flammability rated and RoHS compliant.
Sign in to ask questions about the Molex 03-09-2041 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 03-09-2041 technical specifications.
| Approvals | UL, CSA |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 11A |
| Depth | 25.4mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 5.03mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1490 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-09-2041 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
