Rectangular power connector featuring 6 contacts, a male gender, and solder terminal termination. This straight plug offers a 5.03mm pitch and 2 rows of contacts. Constructed from Nylon housing with Bronze contacts plated in Tin, it boasts a 11A current rating and a maximum operating voltage of 250V AC/DC. Rated UL94 V-2 for flammability, it operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 03-09-2061 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 03-09-2061 technical specifications.
| Approvals | UL, CSA |
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male or Female |
| Current Rating | 11A |
| Depth | 25.4mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 18.67mm |
| Material | Nylon |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 5.03mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.198inch |
| Series | 1261 |
| Termination | Crimp |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-09-2061 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
