
9-position, 3-row plug connector with male contacts, designed for panel mounting and featuring a straight orientation. This component offers a 250V operating supply voltage and an 11A current rating, with a 5.03mm pitch. Constructed from natural colored Nylon, it boasts UL and CSA approvals and a UL94 V-2 flammability rating, operating within a -40°C to 105°C temperature range. Termination is via crimp, and it supports panel, snap-in, cable, and free-hanging mounting styles.
Molex 03-09-2091 technical specifications.
| Approvals | UL, CSA |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 11A |
| Depth | 25.4mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 18.59mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in, Cable, Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pitch | 5.03mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.198inch |
| Series | 1292 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-09-2091 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.