Conn Housing PL 9 POS 5.03mm ST Bag
Checking distributor stock and pricing after the page loads.
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 9 |
| Orientation | Straight |
| Pitch | 5.03mm |
| RoHS | Not Compliant |