
Three-row, 12-position flexible flat cable (FFC) connector housing with a 5.03mm pitch. Features standard mounting ears and friction lock ramps for secure connection. Rated for 9.5A current and 250V operating voltage, with a maximum operating temperature of 105°C. Constructed from natural colored, lead-free material with UL94 V-2 flammability rating. This straight orientation, crimp termination connector is RoHS compliant.
Sign in to ask questions about the Molex 03-09-2121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 03-09-2121 technical specifications.
| Approvals | UL, CSA |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 9.5A |
| Depth | 24.9mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 5.03mm |
| Primary Type | POWER |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.198inch |
| Series | 1360 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-09-2121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.