
15-position, 15-way male plug connector with straight orientation and 5.03mm pitch. Features 3 rows of contacts, accepting male or female contact types, and a 9.5A current rating. Constructed with a natural colored housing, it is UL94 V-2 flammability rated and operates within a -40°C to 105°C temperature range. This free-hanging, cable-mount connector utilizes crimp termination and is RoHS compliant.
Sign in to ask questions about the Molex 03-09-2151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 03-09-2151 technical specifications.
| Approvals | UL, CSA |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 9.5A |
| Depth | 24.89mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Length | 42.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Poles | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 5.03mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.198inch |
| Series | 1375 |
| Termination | Crimp |
| Width | 24.89mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-09-2151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
