
15-way, 3-row plug housing with a 5.03mm pitch and 0.198-inch row spacing. Features a straight orientation, male contact gender, and accepts male or female contacts. Constructed from natural colored Nylon, this component offers a 9.5A current rating and operates within a -40°C to 105°C temperature range. It is UL94 V-2 flammability rated, lead-free, and RoHS compliant, with a 250V operating and DC rated voltage. Mounting options include panel and snap-in.
Sign in to ask questions about the Molex 03-09-2159 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 03-09-2159 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 9.5A |
| Depth | 24.89mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 42.4mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 5.03mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.198inch |
| Series | 1375 |
| Termination | Crimp |
| DC Rated Voltage | 250V |
| Width | 18.7mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-09-2159 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.