Sign in to ask questions about the Molex 03-09-4163 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 03-09-4163 technical specifications.
| Contact Type | Pin, Socket |
| Flammability Rating | UL94 V-2 |
| Mount | Socket |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 6.3mm |
| RoHS Compliant | No |
| Series | 42191 |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 03-09-4163 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.