The 03-09-7091 is a 9-contact crimp cable mount housing from Molex, designed for use in applications where a secure and reliable connection is required. It features a straight body orientation and a terminal pitch of 5.03mm. The housing is rated for operation between -40°C and 105°C. It is suitable for crimp termination and is intended for use in cable mount applications.
Checking distributor stock and pricing after the page loads.
Molex 03-09-7091 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 9 |
| Terminal Pitch | 5.03mm |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.