Molex 03-12-1026 technical specifications.
| Depth | 15.24mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 17.53mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Pitch | 8.38mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HCS-125 |
| Termination | Crimp |
| Width | 31.12mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-12-1026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
