
3-contact, 1-row, ZIF/LIF flexible flat cable connector with a 0.33mm pitch and straight orientation. Features a cable mount, plug gender, and male contact type, rated for 20A and 600V operating supply voltage. Constructed with a natural colored Nylon/Polyamide body, it offers a crimp termination and a locking mechanism. Operating temperature range is -40°C to 105°C, with UL94 V-2 flammability rating and lead-free compliance.
Molex 03-12-1036 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 20A |
| Depth | 31.12mm |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Height | 15.24mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 25.91mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 8.38mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 42179 |
| Termination | Crimp |
| Width | 31.12mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-12-1036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.