Molex 03-12-2022 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Current Rating | 20A |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Bulk |
| Pitch | 7.11mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 4306 |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-12-2022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.