
3-position, 1-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a straight orientation and 8.38mm pitch. Features a 20A current rating and 600V operating supply voltage. Designed for panel or snap-in mounting with a male gender and crimp termination. Constructed from natural colored, UL94 V-2 rated material, operating between -40°C and 105°C.
Molex 03-12-2035 technical specifications.
| Color | Natural |
| Contact Type | Male or Female |
| Current Rating | 20A |
| Depth | 31.12mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 25.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 8.38mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 42179 |
| Termination | Crimp |
| Weight | 0.148609oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-12-2035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
