This 6-position female socket header is designed for board-to-board connections, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a crimp termination and is compliant with RoHS and REACH regulations. The header has a pitch of 0.1 inch and a row spacing of 0.1 inch, with a packaging quantity of 1600 pieces in bulk.
Checking distributor stock and pricing after the page loads.
Molex 0307001060 technical specifications.
| Color | Grey |
| Contact Type | Female Socket |
| Depth | 24.22mm |
| Housing Color | Grey |
| Length | 15.44mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1600 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | H-DAC 64™ 30700 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.