
This 6-position free hanging female socket is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a black housing with a black color and a crimp termination. The socket has a 2.54mm pitch and is packaged in a tray. It is RoHS compliant and has a depth of 24.22mm and a length of 15.44mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0307001061 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0307001061 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 24.22mm |
| Housing Color | Black |
| Length | 15.44mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | H-DAC 64™ 30700 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0307001061 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.