Molex 0307001062 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Current Rating | 7A |
| Depth | 24.22mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Length | 15.44mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1600 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | H-DAC 64 30700 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0307001062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.