Molex 0307001101 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 24.22mm |
| Housing Color | Black |
| Length | 17.99mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | H-DAC 64™ 30700 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0307001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.