
14-position, 2-row female socket connector with a 2.54mm pitch and 0.1-inch row spacing. Features a straight, free-hanging orientation and crimp termination. Rated for 7A current and 500V DC maximum voltage, operating between -40°C and 105°C. This low halogen, black housing connector is Reach SVHC and RoHS compliant.
Sign in to ask questions about the Molex 0307001148 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0307001148 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Current Rating | 7A |
| Depth | 24.22mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 23.07mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Free Hanging |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | H-DAC 64™ 30700 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0307001148 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
