The Molex H-DAC 64 30700 series connector is a female socket connector with 18 positions in a 2-row configuration and a 2.54mm pitch. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector has a maximum voltage rating of 500V and is compliant with Reach SVHC regulations. It is available in a bulk packaging quantity of 800 pieces and is suitable for free-hanging mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0307001189 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0307001189 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Current Rating | 7A |
| Depth | 24.22mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Length | 28.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Free Hanging |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | H-DAC 64™ 30700 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0307001189 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.