
This 6-position through-hole header features a 2.54mm pitch and a maximum operating temperature of 100°C. It has a current rating of 7A and a maximum voltage rating of 500V. The header is made of copper alloy and has a tin plating. It is packaged in a tray with 2223 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0307004061 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0307004061 technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 18.68mm |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 15.61mm |
| Mated Stacking Heights | 26.22mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2223 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | H-DAC 64 30700 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0307004061 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.