Automotive connector, vertical header, 6 circuits, 6 contacts, 2 rows, 2.54mm pitch. Features male pin contacts with copper alloy/copper material and tin plating, rated for 7A current and 500V DC. Through-hole mount with solder termination, operating temperature range of -40°C to 100°C. Natural colored housing and insulation, low halogen content.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0307004062 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0307004062 technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 18.68mm |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Glass |
| Length | 15.61mm |
| Mated Stacking Heights | 26.22mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2223 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | H-DAC 64 30700 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0307004062 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.