8-circuit, 2-row, straight, male pin automotive connector with a 2.54mm pitch and 0.1-inch row spacing. Features copper alloy contacts with tin plating and a 7A current rating, designed for through-hole mounting and solder termination. Operates within a temperature range of -40°C to 100°C with a maximum DC voltage rating of 500V. This low halogen, black, glass-filled nylon housing connector offers a mated stacking height of 26.22mm.
Checking distributor stock and pricing after the page loads.
Molex 0307004081 technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Copper, Copper Alloy |
| Contact Mating Length | 0.311inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 18.68mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 18.15mm |
| Mated Stacking Heights | 26.22mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1872 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | H-DAC 64™ 30700 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
No datasheet is available for this part.