Shrouded header connector with 10 positions and 2 rows, featuring a 2.54mm pitch. Male pin contacts made of copper alloy with tin plating ensure reliable connections. Designed for through-hole mounting with solder termination, this straight orientation connector operates within a -40°C to 100°C temperature range and supports a 500V DC voltage rating. The natural colored glass-filled polyester housing offers a depth of 18.68mm and a length of 20.69mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0307004102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0307004102 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 18.68mm |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Glass |
| Length | 20.69mm |
| Mated Stacking Heights | 26.22mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2.54mm |
| Series | H-DAC 64 30700 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0307004102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
