
This 12-position, 2-row through-hole header features 12 male pins with a 2.54mm pitch. It is rated for a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The header is designed for use with a maximum voltage rating of 500V DC and a current rating of 7A. It is available in a tray packaging with a quantity of 702 pieces.
Sign in to ask questions about the Molex 0307004120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0307004120 technical specifications.
| Color | Grey |
| Contact Material | Copper, Copper Alloy |
| Contact Mating Length | 0.311inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 18.68mm |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Grey |
| Length | 23.23mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 702 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | H-DAC 64™ 30700 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0307004120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.