
Automotive connector, a 12-circuit, 2-row, straight, male pin header with a 2.54mm pitch. Features copper or copper alloy contacts with tin plating, a 7A current rating, and a 500V DC voltage rating. Operating temperature range is -40°C to 100°C. Through-hole mounting with solder termination. Housing and color are natural, with low halogen content.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0307004122 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0307004122 technical specifications.
| Color | Natural |
| Contact Material | Copper, Copper Alloy |
| Contact Mating Length | 0.311inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 18.68mm |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Length | 23.23mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1521 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | H-DAC 64™ 30700 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0307004122 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.