
16-position, 2-row shrouded header connector with a 2.54mm pitch. Features straight, through-hole mounting with solder termination. Copper alloy male pin contacts are tin-plated for reliable mating. Operates within a temperature range of -40°C to 100°C and has a maximum DC voltage rating of 500V. Housing is grey and low halogen compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0307004160 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0307004160 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.311inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 18.68mm |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Grey |
| Length | 28.31mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | H-DAC 64™ 30700 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0307004160 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.