
This 16-position, 2-row rectangular connector features a 2.54mm pitch and is designed for through hole mounting. It has a maximum operating temperature range of -40°C to 100°C and a maximum voltage rating of 500V DC. The connector is made with a copper alloy contact material and has a tin plating. It is available in a tray packaging and is part of the H-DAC 64™ 30700 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0307004161 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0307004161 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.311inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 18.68mm |
| Gender | Male |
| Housing Color | Black |
| Length | 28.31mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | H-DAC 64™ 30700 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0307004161 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.