
This 20-position rectangular connector features a 2.54mm pitch and is designed for through hole mount. It has a maximum operating temperature range of -40°C to 100°C and a maximum voltage rating of 500V. The connector has a black housing and insulation, with a glass insulation material and a tin-plated copper alloy contact. It is available in a bag packaging and has a mated stacking height of 26.22mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0307004201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0307004201 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 18.68mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 33.38mm |
| Mated Stacking Heights | 26.22mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2.54mm |
| Series | H-DAC 64 30700 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0307004201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.