
This 24-position, 3-row through-hole header features 24 male pin contacts with a current rating of 7A and a DC rated voltage of 500V. The contacts are made of tin plated copper and have a pitch of 2.54mm. The header is designed for use in applications with operating temperatures ranging from -40°C to 100°C. It is compliant with RoHS regulations and is available in a tray packaging format with 546 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0307004241 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0307004241 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 3 |
| Orientation | Vertical |
| Package Quantity | 546 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | H-DAC 64™ 30700 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0307004241 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.