This 6-position 2-row header features a grey color with tin contact plating and a through-hole mount. The contact mating length is 0.311inch and the pitch is 0.1inch with a row spacing of 0.1inch. It is packaged in a tray and features a male pin contact type with solder termination.
Sign in to ask questions about the Molex 0307005060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0307005060 technical specifications.
| Color | Grey |
| Contact Mating Length | 0.311inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | H-DAC 64™ 30700 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0307005060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.