
Rectangular connector with 6 circuits and 6 male pin contacts, featuring a 2.54mm pitch and 0.1-inch row spacing. This right-angle connector offers a 7A current rating and a 500V DC voltage rating, with copper alloy contacts plated in tin. Operating temperature range is -40°C to 100°C, and the housing is natural colored and low halogen.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0307005062 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0307005062 technical specifications.
| Color | Natural |
| Contact Material | Copper, Copper Alloy |
| Contact Mating Length | 0.311inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 27.07mm |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Length | 15.61mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2223 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | H-DAC 64™ 30700 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0307005062 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.