This 10-position, 2-row right angle header features 10 male pins with a 0.1inch pitch. It is packaged in a tray and has a contact plating of tin. The header is designed with a low halogen content and is not compliant with glow wire testing.
Sign in to ask questions about the Molex 0307005100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0307005100 technical specifications.
| Color | Grey |
| Contact Mating Length | 0.311inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | H-DAC 64™ 30700 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0307005100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.