Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0307005102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0307005102 technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation Color | Natural |
| Insulation Material | Glass |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1638 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | H-DAC 64 30700 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0307005102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.