Automotive connector, right-angle header with 14 circuits and 14 male pin contacts. Features a 2.54mm pitch, copper alloy contacts with tin plating, and a 7A current rating. Operates within a -40°C to 100°C temperature range and supports up to 500V DC. Housing and insulation are black, with a glass insulation material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0307005148 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0307005148 technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 27.07mm |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 25.77mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1287 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | H-DAC 64 30700 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0307005148 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.