
Right-angle male pin header connector featuring 16 positions across 2 rows, with a 2.54mm pitch and 0.1-inch row spacing. Contacts are copper or copper alloy with tin plating, rated for 7A current and 500V DC. The black, low halogen housing operates between -40°C and 100°C, with a contact mating length of 0.311 inches. Termination is via solder.
Molex 0307005168 technical specifications.
| Color | Black |
| Contact Material | Copper, Copper Alloy |
| Contact Mating Length | 0.311inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 27.07mm |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 28.31mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1170 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | H-DAC 64™ 30700 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0307005168 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.