
Rectangular connector, right-angle male pin header with 18 circuits and 18 contacts. Features copper or copper alloy contacts with tin plating, a 2.54mm pitch, and 0.1-inch row spacing. Rated for 7A current and 500V DC, operating between -40°C and 100°C. Housing is natural colored, low halogen, and the termination method is solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0307005189 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0307005189 technical specifications.
| Color | Natural |
| Contact Material | Copper, Copper Alloy |
| Contact Mating Length | 0.311inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 27.07mm |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Length | 30.85mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1053 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | H-DAC 64™ 30700 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0307005189 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
