This 2-position RCP crimp cable mount housing features a straight body orientation and supports a terminal pitch of 6.3mm. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. The housing is designed for crimp termination and is suitable for cable mount applications.
Molex 03091023 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 2 |
| Terminal Pitch | 6.3mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Molex 03091023 to view detailed technical specifications.
No datasheet is available for this part.