The Molex 03091052 is a 5-contact RCP wire housing designed for crimp termination. It features a straight body orientation and a terminal pitch of 5.03mm. The housing is rated for a maximum current of 9A per contact and operates within a temperature range of -40°C to 105°C. It is suitable for cable mount applications.
Molex 03091052 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 5 |
| Terminal Pitch | 5.03mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 9/ContactA |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 03091052 to view detailed technical specifications.
No datasheet is available for this part.