This 12-contact RCP wire housing features a 5.03mm terminal pitch and 3-row crimp termination method. It has a straight body orientation and can operate between -40°C and 105°C. The housing is designed for cable mount applications and has a maximum current rating of 9.5A per contact and a maximum voltage rating of 250V.
Molex 03091122 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 12 |
| Terminal Pitch | 5.03mm |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 9.5/ContactA |
| Max Voltage Rating | 250V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 03091122 to view detailed technical specifications.
No datasheet is available for this part.