This 4-contact wire housing features a PL gender, 5.03mm terminal pitch, and crimp termination method. It has a straight body orientation and is designed for cable mount applications. The housing operates within a temperature range of -40°C to 105°C.
Molex 03092029 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 4 |
| Terminal Pitch | 5.03mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 03092029 to view detailed technical specifications.
No datasheet is available for this part.