This 4-contact PL crimp housing features a straight body orientation and a terminal pitch of 5.03mm. It is designed for panel mount applications and can operate within a temperature range of -40°C to 105°C. The housing is rated for a maximum current of 11A per contact.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 4 |
| Terminal Pitch | 5.03mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Current Rating | 11/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |