Conn Housing RCP 2 POS 6.3mm Crimp ST Cable Mount
Molex 03096022 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 2 |
| Terminal Pitch | 6.3mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 03096022 to view detailed technical specifications.
No datasheet is available for this part.