Molex 0310721010 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 23.47mm |
| Housing Color | Black |
| Length | 12.14mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | H-DAC 64™ 31072 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0310721010 to view detailed technical specifications.
No datasheet is available for this part.