The H-DAC 64 31072 connector is a 5-position female socket with a current rating of 11A and a pitch of 2.54mm. It is designed for free hanging mounting and is available in bulk packaging. The connector has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and features a crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0310721011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Type | Female Socket |
| Current Rating | 11A |
| Depth | 40.12mm |
| Gender | Female |
| Housing Color | Grey |
| Length | 12.14mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | H-DAC 64 31072 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0310721011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.