Molex 0310721041 technical specifications.
| Color | Grey |
| Contact Type | Male Pin |
| Current Rating | 11A |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | H-DAC 64 31072 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0310721041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.