Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0310721042 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Brown |
| Contact Type | Male Pin |
| Current Rating | 11A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | H-DAC 64 31072 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0310721042 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.