This 5-position male pin power connector features a current rating of 11A and a pitch of 2.54mm. It is designed for use in applications where high current is required, and can operate over a temperature range of -40°C to 100°C. The connector is packaged in bulk quantities of 600 units. It is not compliant with glow wire standards.
Checking distributor stock and pricing after the page loads.
| Color | Brown |
| Contact Type | Male Pin |
| Current Rating | 11A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Brackets |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | H-DAC 64 31072 |
| Termination | Crimp |
| RoHS | Compliant |